Part Details for 1393546-7 by TE Connectivity
Overview of 1393546-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1393546-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393546-7
|
Avnet Abacus | Switch DIP OFF ON SPST 7 Changeover PC Pins 2.54mm Thru-Hole Tray (Alt: 1393546-7) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 | Abacus - 0 |
|
Buy Now |
Part Details for 1393546-7
1393546-7 CAD Models
1393546-7 Part Data Attributes:
|
1393546-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393546-7
TE Connectivity
SLIDE DIP SWITCH-7SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12.42 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 17.78 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 7 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |