Part Details for 1393760-2 by TE Connectivity
Overview of 1393760-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393760-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8222
|
Newark | V23154Z1034 |Amp Te Connectivity 1393760-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$7.3400 / $11.0100 | Buy Now |
DISTI #
2266-1393760-2-ND
|
DigiKey | RELAY SOCKET HOLD DOWN SPRING Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
267 In Stock |
|
$4.0700 / $6.1700 | Buy Now |
DISTI #
1393760-2-ND
|
DigiKey | RELAY SOCKET HOLD DOWN SPRING Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$9.9310 / $10.5900 | Buy Now |
DISTI #
1393760-2
|
Avnet Americas | Connector Accessories Hold Down Spring for Cradle Relay Socket - Bulk (Alt: 1393760-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23154Z1034 RoHS: Compliant |
267 Partner Stock |
|
$3.6800 / $8.1600 | Buy Now |
DISTI #
65671291
|
Verical | Relay Accessories Hold-Down Spring for Electromechanical Relay Min Qty: 20 Package Multiple: 10 | Americas - 220 |
|
$3.8200 / $5.7900 | Buy Now |
DISTI #
16323779
|
Verical | Relay Accessories Hold-Down Spring for Electromechanical Relay Min Qty: 20 Package Multiple: 10 | Americas - 40 |
|
$3.8200 / $5.7900 | Buy Now |
DISTI #
1393760-2
|
Avnet Americas | Connector Accessories Hold Down Spring for Cradle Relay Socket - Bulk (Alt: 1393760-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1393760-2
|
PEI Genesis | 1393760-2 | 267 |
|
Buy Now | |
DISTI #
1393760-2
|
Avnet Abacus | Connector Accessories Hold Down Spring for Cradle Relay Socket (Alt: 1393760-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1393760-2
1393760-2 CAD Models
1393760-2 Part Data Attributes:
|
1393760-2
TE Connectivity
Buy Now
|
Compare Parts:
1393760-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |