-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 12VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8232
|
Newark | V23026A1002B201 |Amp Te Connectivity 1393774-8 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.9800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) Through Hole RoHS: Compliant |
694 In Stock |
|
$6.6200 / $10.4500 | Buy Now |
DISTI #
78982389
|
Verical | Signal Relay 12VDC 1A SPDT(13x7.6x6.9)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 530 |
|
$8.5847 / $11.9871 | Buy Now |
DISTI #
77349341
|
Verical | Signal Relay 12VDC 1A SPDT(13x7.6x6.9)mm THT Min Qty: 7 Package Multiple: 1 | Americas - 182 |
|
$10.0870 / $12.0763 | Buy Now |
DISTI #
1393774-8
|
TTI | Low Signal Relays - PCB V23026A1002B201 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4292 In Stock |
|
$6.0200 / $6.7200 | Buy Now |
DISTI #
V23026A1002B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 1A, 0.46A/150VAC, THT Min Qty: 1 | 182 |
|
$6.3000 / $10.0200 | Buy Now |
DISTI #
1393774-8
|
Avnet Abacus | Electromechanical Relay SPDT 1A 12VDC 2.25KOhm Through Hole (Alt: 1393774-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 40 |
|
Buy Now | |
DISTI #
1393774-8
|
Avnet Abacus | Electromechanical Relay SPDT 1A 12VDC 2.25KOhm Through Hole (Alt: 1393774-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
30G6552
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 12 V (DC), 2.25 kΩ, 1 A, 125 V (DC), 150 V (AC), monostable, 1393774-8 Min Qty: 1 | 113 |
|
$7.4047 / $10.0592 | Buy Now |
DISTI #
C1S114403953420
|
Chip1Stop | V23026A1002B201 RoHS: Compliant Container: Tube | 19 |
|
$3.0400 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393774-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393774-8
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 12VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 34 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |