-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5042
|
Newark | V23026D1021B201 *x020 |Amp Te Connectivity 1393776-3 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
2266-1393776-3TR-ND
|
DigiKey | RF Relay, 1 Form C, SPDT, Moment Min Qty: 480 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1015 In Stock |
|
$7.2300 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) Surface Mount RoHS: Compliant |
1015 Partner Stock |
|
$6.9800 / $8.4400 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
DISTI #
1393776-3
|
TTI | Low Signal Relays - PCB V23026D1021B201 *X020 RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
V23026D1021B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 1A, 0.46A/150VAC, SMT Min Qty: 1 | 0 |
|
$5.3300 / $8.3300 | RFQ |
DISTI #
TE Connectivity 1393776-3
|
PEI Genesis | RF Relay, 1 Form C, SPDT, Mo | 20255 |
|
Buy Now | |
DISTI #
1393776-3
|
Avnet Abacus | Electromechanical Relay SPDT 1A 5VDC 313Ohm Surface Mount (Alt: 1393776-3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393776-3
|
Avnet Asia | Electromechanical Relay SPDT 1A 5VDC 313Ohm Surface Mount (Alt: 1393776-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393776-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393776-3
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 125VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 7.8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.4 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 313 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 13.4mm x 7.8mm x 8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |