-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5049
|
Newark | V23162B 721B110 |Amp Te Connectivity 1393819-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$498.7800 | Buy Now |
DISTI #
2266-1393819-4-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 24V Min Qty: 1 Lead time: 60 Weeks Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$479.2600 / $508.0200 | Buy Now |
DISTI #
PB3348-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 24V Min Qty: 1 Lead time: 60 Weeks Container: Bulk |
1 In Stock |
|
$479.6000 | Buy Now |
DISTI #
1393819-4
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 890Ohm Plug-In - Bulk (Alt: 1393819-4) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23162B 721B110 RoHS: Compliant |
37 In Stock |
|
$407.1900 / $1,162.1600 | Buy Now |
DISTI #
TE Connectivity 1393819-4
|
PEI Genesis | Power/Signal Relay, 4PDT, Mo | 19 |
|
Buy Now | |
DISTI #
1393819-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 890Ohm Plug-In (Alt: 1393819-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393819-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 890Ohm Plug-In (Alt: 1393819-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23162B 721B110 RoHS: Compliant |
37 In Stock |
|
$407.1900 / $1,162.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393819-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393819-4
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |
This table gives cross-reference parts and alternative options found for 1393819-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393819-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393819-2 | Power/Signal Relay, 4PDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | 1393819-4 vs 1-1393819-2 |