There are no models available for this part yet.
Overview of 1393844-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1393844-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1393844-6
|
Avnet Abacus | Electromechanical Relay 3PST-NO 25A 24VDC 345Ohm Through Hole (Alt: 1393844-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1393844-6
|
Avnet Abacus | Electromechanical Relay 3PST-NO 25A 24VDC 345Ohm Through Hole (Alt: 1393844-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
CAD Models for 1393844-6 by TE Connectivity
Part Data Attributes for 1393844-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
35.5 mm
|
Body Height
|
55.5 mm
|
Body Length or Diameter
|
38.5 mm
|
Coil Current(DC)-Max
|
0.071 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
1700 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
345 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@400VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
24 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-45 °C
|
Packing Method
|
BULK
|
Physical Dimension
|
38.5mm x 35.5mm x 55.5mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
3PST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
9 ms
|
Sealing
|
RT1
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|