Part Details for 1394044-1 by TE Connectivity
Overview of 1394044-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1394044-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1394044-1-ND
|
DigiKey | SPEZ RINGZUNGE Min Qty: 6000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3165 | Buy Now |
DISTI #
1394044-1
|
Avnet Americas | SPEZ RINGZUNGE - Tape and Reel (Alt: 1394044-1) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2925 / $0.3204 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
AMP1394044-1
|
Heilind Electronics | SPEZ RINGZUNGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPEZ RINGZUNGE RoHS: Compliant | 0 |
|
$0.2882 / $0.6036 | Buy Now |
DISTI #
1394044-1
|
Avnet Americas | SPEZ RINGZUNGE - Tape and Reel (Alt: 1394044-1) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2925 / $0.3204 | Buy Now |
DISTI #
AMP1394044-1
|
Interstate Connecting Components | SPEZ RINGZUNGE | 0 |
|
Buy Now | |
|
LCSC | - Cold-pressedTerminals ROHS | 50 |
|
$0.1104 | Buy Now |
|
Master Electronics | SPEZ RINGZUNGE RoHS: Compliant | 0 |
|
$0.2882 / $0.6036 | Buy Now |
Part Details for 1394044-1
1394044-1 CAD Models
1394044-1 Part Data Attributes:
|
1394044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394044-1
TE Connectivity
TAB Terminal, 4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |