Part Details for 1394429-2 by TE Connectivity
Overview of 1394429-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1394429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2542
|
Newark | Terminals Mag Mate Kontakt |Amp Te Connectivity 1394429-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
17-1394429-2-ND
|
DigiKey | MAG MATE KONTAKT Min Qty: 200000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0275 | Buy Now |
DISTI #
1394429-2
|
Avnet Americas | - Bulk (Alt: 1394429-2) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 40000 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0225 | Buy Now |
DISTI #
571-1394429-2
|
Mouser Electronics | Terminals MAG MATE KONTAKT RoHS: Compliant | 0 |
|
$0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 40000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.0238 | Buy Now |
DISTI #
AMP1394429-2
|
Heilind Electronics | MAG MATE KONTAKT | Americas - 0 in Stock |
|
$0.0296 / $0.0301 | Buy Now |
|
Onlinecomponents.com | MAG MATE KONTAKT RoHS: Compliant |
160000 Partner Stock |
|
$0.0295 / $0.0508 | Buy Now |
DISTI #
32741741
|
Verical | Magnet Wire Terminals and Termination Systems RoHS: Compliant Min Qty: 2156 Package Multiple: 1 | Americas - 160000 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
13944292-TEC
|
TME | 1394429-2 Min Qty: 1323 | 160000 |
|
$0.0268 / $0.0284 | Buy Now |
DISTI #
AMP1394429-2
|
Interstate Connecting Components | MAG MATE KONTAKT | 0 |
|
$0.0296 / $0.0301 | Buy Now |
Part Details for 1394429-2
1394429-2 CAD Models
1394429-2 Part Data Attributes
|
1394429-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394429-2
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 31 AWG |