-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAG MATE CONT. 5D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1394430-3TR-ND
|
DigiKey | MAG MATE CONT. 5D Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0860 / $0.0890 | Buy Now |
DISTI #
A125737CT-ND
|
DigiKey | MAG MATE CONT. 5D Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0868 / $0.2300 | Buy Now |
DISTI #
1394430-3
|
Avnet Americas | MAG MATE CONT. 5D - Tape and Reel (Alt: 1394430-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0797 | Buy Now |
DISTI #
571-1394430-3
|
Mouser Electronics | Terminals MAG MATE CONT. 5D RoHS: Compliant | 0 |
|
$0.0780 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0708 | Buy Now |
DISTI #
AMP1394430-3
|
Heilind Electronics | MAG MATE CONT. 5D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG MATE CONT. 5D RoHS: Compliant |
30000 Partner Stock |
|
$0.0493 / $0.0903 | Buy Now |
DISTI #
1394430-3
|
Avnet Americas | MAG MATE CONT. 5D - Tape and Reel (Alt: 1394430-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0797 | Buy Now |
DISTI #
AMP1394430-3
|
Interstate Connecting Components | MAG MATE CONT. 5D | 0 |
|
Buy Now | |
|
Master Electronics | MAG MATE CONT. 5D RoHS: Compliant |
30000 Partner Stock |
|
$0.0493 / $0.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394430-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394430-3
TE Connectivity
MAG MATE CONT. 5D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 25 AWG |