-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5058
|
Newark | Terminals Mag Mate St-Kont2,0 |Amp Te Connectivity 1394475-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
17-1394475-1TR-ND
|
DigiKey | MAG MATE ST-KONT2,0 Min Qty: 200000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 | Buy Now |
DISTI #
1394475-1
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Tape and Reel (Alt: 1394475-1) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1151 | Buy Now |
DISTI #
571-1394475-1
|
Mouser Electronics | Terminals MAG MATE ST-KONT2,0 RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1022 | Buy Now |
DISTI #
AMP1394475-1
|
Heilind Electronics | MAG MATE ST-KONT2,0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG MATE ST-KONT2,0 RoHS: Compliant | 0 |
|
$0.1101 / $0.3232 | Buy Now |
DISTI #
1394475-1
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Tape and Reel (Alt: 1394475-1) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1151 | Buy Now |
DISTI #
AMP1394475-1
|
Interstate Connecting Components | MAG MATE ST-KONT2,0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1394475-1
|
PEI Genesis | TAB Terminal | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394475-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394475-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 23 AWG |