-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING PLUG 1,5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9813
|
Newark | Single Wire Seal, Nylon, Natural, Accessory Type:Sealing Plug, For Use With:Amp Mcp Series Connectors, Product Range:Mcp Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1394872-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 17775 |
|
$0.0660 / $0.0770 | Buy Now |
DISTI #
87X1526
|
Newark | Sealing Plug 1,5Mm |Amp Te Connectivity 1394872-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36450 |
|
$0.0630 / $0.2000 | Buy Now |
DISTI #
11H3542
|
Newark | Sealing Plug, Pa66, Natural, Accessory Type:Sealing Plug, For Use With:Amp Mcp Series 1355124 & 1355137 Automotive Housing Connectors, Product Range:Mcp Series Rohs Compliant: Yes |Amp Te Connectivity 1394872-1 Min Qty: 70000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$0.0660 | Buy Now |
DISTI #
17-1394872-1-ND
|
DigiKey | SEALING PLUG 1,5MM Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0520 / $0.1000 | Buy Now |
DISTI #
1394872-1
|
Avnet Americas | Connector Accessories Dummy Plug Loose Piece - Bulk (Alt: 1394872-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0431 / $0.0472 | Buy Now |
DISTI #
11H3542
|
Avnet Americas | Connector Accessories Dummy Plug Loose Piece - Bulk (Alt: 11H3542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0850 / $0.1770 | Buy Now |
DISTI #
V36:1790_07787565
|
Arrow Electronics | Connector Accessories Dummy Plug Straight Polyamide Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2339 | Americas - 67100 |
|
$0.0433 / $0.0980 | Buy Now |
DISTI #
E02:0323_02359668
|
Arrow Electronics | Connector Accessories Dummy Plug Straight Polyamide Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 46474 |
|
$0.0406 / $0.0920 | Buy Now |
DISTI #
70284215
|
RS | MCP Series Cavity Plug, Dummy Plug for use with Automotive Connector | TE Connectivity 1394872-1 RoHS: Compliant Min Qty: 950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1700 | RFQ |
|
Future Electronics | Wire-to-Wire 1.5 mm Dead End Sealing Plug Timer Contact Accessory RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 10000Bag |
|
$0.0427 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394872-1
TE Connectivity
SEALING PLUG 1,5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |