-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2902
|
Newark | Shield, 180 Deg., 94Posn. Receptacle Hsg |Amp Te Connectivity 1394909-2 RoHS: Not Compliant Min Qty: 14112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
1394909-2-ND
|
DigiKey | SHIELD, 180 DEG., 94POSN. RECEPT Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10260 In Stock |
|
$0.8723 / $1.4500 | Buy Now |
DISTI #
1394909-2
|
Avnet Americas | AMP1394909-2 - Bulk (Alt: 1394909-2) RoHS: Compliant Min Qty: 14112 Package Multiple: 504 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8540 | Buy Now |
DISTI #
571-1394909-2
|
Mouser Electronics | Heavy Duty Power Connectors SHIELD, 180 DEG 94POS REC HSG RoHS: Compliant | 0 |
|
$0.8730 | Order Now |
DISTI #
AMP1394909-2
|
Heilind Electronics | SHIELD, 180 DEG., 94POSN. RECEPTACLE | Americas - 0 in Stock |
|
$0.9478 | Buy Now |
|
Onlinecomponents.com | SHIELD, 180 DEG., 94POSN. RECEPTACLE HSG RoHS: Compliant |
13734 In Stock |
|
$0.8340 / $1.2390 | Buy Now |
DISTI #
1394909-2
|
TTI | Heavy Duty Power Connectors SHIELD, 180 DEG 94POS REC HSG Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 10080 In Stock |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
AMP1394909-2
|
Interstate Connecting Components | SHIELD, 180 DEG., 94POSN. RECEPTACLE | 0 |
|
$0.9478 | Buy Now |
DISTI #
1394909-2
|
Avnet Abacus | AMP1394909-2 (Alt: 1394909-2) RoHS: Compliant Min Qty: 14500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1394909-2
|
Avnet Abacus | AMP1394909-2 (Alt: 1394909-2) RoHS: Compliant Min Qty: 14112 Package Multiple: 504 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394909-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394909-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |