Part Details for 139520-000 by TE Connectivity
Overview of 139520-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-520LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 139520-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139520-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter RA Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 5 (Alt: 139520-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$42.5400 / $65.4500 | Buy Now | |
DISTI #
000000000005139438
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-1405 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$42.5400 / $65.4500 | Buy Now |