There are no models available for this part yet.
Overview of 13963 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139635-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 17 column, 7.5mm stacking height, 238contacts | |
10139635-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 17 column, 19.5mm stacking height, 238contacts | |
10139635-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 17 column, 238 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for 13963 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R3944
|
Newark | Iec Enclosure |Schneider Electric 13963 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SCHNEIDER-13963
|
TME | Enclosure: for modular components, IP65, light grey, IK09 Min Qty: 1 | 8 |
|
$76.7500 / $81.3300 | Buy Now |