Part Details for 1397619-1 by TE Connectivity
Overview of 1397619-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1397619-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1397619-1-ND
|
DigiKey | 197A0132 PRESS HEAD RETAINING Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$528.6700 | Buy Now |
DISTI #
1397619-1-ND
|
DigiKey | 197A0132 PRESS HEAD RETAINING Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.2000 | Buy Now |
DISTI #
1397619-1
|
Avnet Americas | 197A0132 PRESS HEAD RETAINING - Bulk (Alt: 1397619-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.0200 / $268.3800 | Buy Now |
DISTI #
571-1397619-1
|
Mouser Electronics | Bench Top Tools 197A0132 PRESS HEAD RETAINING | 0 |
|
$264.5900 / $292.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$230.4900 | Buy Now |
DISTI #
AMP1397619-1
|
Heilind Electronics | 197A0132 PRESS HEAD RETAINING | Americas - 0 in Stock |
|
$277.9412 / $300.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.3700 / $274.0500 | Buy Now |
DISTI #
AMP1397619-1
|
Interstate Connecting Components | 197A0132 PRESS HEAD RETAINING | 0 |
|
$277.9412 / $300.0000 | Buy Now |
DISTI #
1397619-1
|
Avnet Abacus | (Alt: 1397619-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.3700 / $274.0500 | Buy Now |