Part Details for 1399.99.0032 by HUBER+SUHNER
Overview of 1399.99.0032 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1399.99.0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7866
|
Newark | Rf Antenna, Railway Roof Top, 6.425Ghz Rohs Compliant: Yes |Huber+Suhner 1399.99.0032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.2500 / $337.0500 | Buy Now |
DISTI #
3628-1399.99.0032-ND
|
DigiKey | 1399.99.0032 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.6216 / $327.3700 | Buy Now |
DISTI #
455-1399990032
|
Mouser Electronics | Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 5 / 8dBi, vertical polarized, Connectors N, jack (f), TNC, plug (m) RoHS: Compliant | 0 |
|
$289.1800 / $308.7500 | Order Now |
|
Onlinecomponents.com | SENCITY® Rail Low Profile Antenna with GPS RoHS: Compliant | 0 |
|
$287.9500 / $330.9800 | Buy Now |
Part Details for 1399.99.0032
1399.99.0032 CAD Models
1399.99.0032 Part Data Attributes
|
1399.99.0032
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1399.99.0032
HUBER+SUHNER
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-07-05 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Application | CELLULAR/GSM/WIMAX/3G/4G | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Number of Elements | 1 | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 790 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 550 W | |
VSWR-Max | 2.2 |