Part Details for 1399.99.0039 by HUBER+SUHNER
Overview of 1399.99.0039 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1399CGN#PBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps | |
LT1399CGN#TRPBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps | |
LT1399IS#PBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps |
Price & Stock for 1399.99.0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7868
|
Newark | Antenna, Vehicle Rooftop,4.9 To 5.935Ghz Rohs Compliant: Yes |Huber+Suhner 1399.99.0039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$188.7100 / $229.4100 | Buy Now |
DISTI #
3628-1399.99.0039-ND
|
DigiKey | 1399.99.0039 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.5548 / $214.1300 | Buy Now |
DISTI #
455-1399990039
|
Mouser Electronics | Antennas Vehicle Rooftop, Cellular and WiFi 2.4, 5 GHz, IEEE 802.11p, GPS, 6 / 7dBi, Connectors SMA plug (m), SMA jack (f), TNC plug (m), TNC jack (f) RoHS: Compliant | 0 |
|
$189.1500 / $201.9500 | Order Now |
|
Onlinecomponents.com | SENCITY® Road RoHS: Compliant | 0 |
|
$188.3400 / $216.4800 | Buy Now |