Part Details for 13AT10-S by Honeywell Sensing and Control
Overview of 13AT10-S by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 13AT10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AT10-S-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 250V Min Qty: 25 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.8600 | Buy Now |
DISTI #
785-13AT10-S
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 2POS SCRW TERM STD LVR RoHS: Not Compliant | 0 |
|
$461.0000 | Order Now |
DISTI #
70668444
|
RS | SWITCH TOGGLE 4PDT 5A 250V | Honeywell 13AT10-S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$440.1000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. - Maint. - Mom.), 1SM3 Basic Switches, Step Base Screw Terminals, Standard Lever RoHS: Compliant | 0 |
|
$425.2900 / $1,081.7700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. - Maint. - Mom.), 1SM3 Basic Switches, Step Base Screw Terminals, Standard Lever RoHS: Compliant | 0 |
|
$425.2900 / $1,081.7700 | Buy Now |
Part Details for 13AT10-S
13AT10-S CAD Models
13AT10-S Part Data Attributes
|
13AT10-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT10-S
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched And Momentary, 5A, 30VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.1 mm | |
Body Height | 40.13 mm | |
Body Length or Diameter | 33.32 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |