Part Details for 13AT2 by Honeywell Sensing and Control
Overview of 13AT2 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 13AT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2162
|
Newark | Toggle Switch, Dpdt, 5A, 250Vac, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:At Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: No |Honeywell 13AT2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.6200 | Buy Now |
DISTI #
480-6016-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 250V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.3376 | Buy Now |
DISTI #
785-13AT2
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$226.2400 | Order Now |
DISTI #
70668454
|
RS | SWITCH TOGGLE DPDT 5A 250V | Honeywell 13AT2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$424.2300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Maint. - Maint. - Maint.), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Standard Lever |
50 On Order |
|
$251.2400 / $270.6700 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Rocker Switches Min Qty: 1 | 3 |
|
$161.7900 / $248.8900 | Buy Now |
DISTI #
2525429
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, 5A, 250VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$247.9684 | Buy Now |
DISTI #
2525429
|
Farnell | TOGGLE SWITCH, DPDT, 5A, 250VAC RoHS: Not Compliant Min Qty: 50 Lead time: 27 Weeks, 6 Days Container: Each | 0 |
|
$262.9182 | Buy Now |
DISTI #
13AT2
|
FDH Electronics | Switches Min Qty: 1 | 51 |
|
$266.6710 / $414.8220 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Maint. - Maint. - Maint.), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Standard Lever |
50 On Order |
|
$251.2400 / $270.6700 | Buy Now |
Part Details for 13AT2
13AT2 CAD Models
13AT2 Part Data Attributes:
|
13AT2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 24.84 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |