There are no models available for this part yet.
Overview of 13AT26 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 13AT26 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AT26-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 115V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.0640 | Buy Now | |
DISTI #
785-13AT26
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$396.4900 | Order Now | |
DISTI #
70668459
|
RS | SWITCH TOGGLE DPDT 1A 115V | Honeywell 13AT26 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$340.0800 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 1SM23 Basic Switches, Solder Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant | 0 |
|
$283.5800 / $810.9600 | Buy Now | ||
DISTI #
13AT26
|
TTI | Toggle Switches Toggle SW DPDT 3POS SOLD TERM STD LVR Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$384.6700 | Buy Now | |
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 1SM23 Basic Switches, Solder Terminals, Gold-Plated Contacts, Standard Lever RoHS: Compliant | 0 |
|
$283.5800 / $810.9600 | Buy Now |
CAD Models for 13AT26 by Honeywell Sensing and Control
Part Data Attributes for 13AT26 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
LEVER
|
Body Breadth
|
18.26 mm
|
Body Height
|
24.79 mm
|
Body Length or Diameter
|
21.34 mm
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|