Part Details for 13AT272-T2-A by Honeywell Sensing and Control / MICRO SWITCH
Overview of 13AT272-T2-A by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13AT272-T2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000197972
|
Sager | Toggle Switches Sw Toggle N.O./N.C. SPDT 5A 115VAC 28VDC Min Qty: 1 | 0 |
|
$525.4800 / $553.8900 | Buy Now |