Part Details for 13F-39NL by Yuan Dean Scientific Co Ltd
Overview of 13F-39NL by Yuan Dean Scientific Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N492-39NLGI/W | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
8V19N492-39NLGI | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
8V19N492-39NLGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator |
Part Details for 13F-39NL
13F-39NL CAD Models
13F-39NL Part Data Attributes
|
13F-39NL
Yuan Dean Scientific Co Ltd
Buy Now
Datasheet
|
Compare Parts:
13F-39NL
Yuan Dean Scientific Co Ltd
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YUAN DEAN SCIENTIFIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 1.98 mm | |
Isolation Voltage | 1650 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |