Part Details for 13ME053 by Essentra Components
Overview of 13ME053 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME053-ND
|
DigiKey | ROUND SPACER, 4.3MM ID, 8MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51308 In Stock |
|
$0.0602 / $0.1300 | Buy Now |
DISTI #
144-13ME053
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 4.3mm ID, 8mm OD, 5mm Length RoHS: Compliant | 1516 |
|
$0.0520 / $0.1100 | Buy Now |
DISTI #
72024310
|
RS | Round Spacer, 4.3mm ID, 8mm OD, 5mm Length | Essentra Components 13ME053 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0551 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 4.3 mm (0.169 in) - 8.0 mm (0.315 in) - 5.0 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.0475 / $0.0794 | Buy Now |