Part Details for 13ME056 by Micro Plastics Inc
Overview of 13ME056 by Micro Plastics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC13ME056
|
DB Roberts | Round Spacer 4.3mm ID 8mm OD 15mm Length Black HS Nylon | 41 |
|
Buy Now |