Part Details for 13ME126 by Essentra Components
Overview of 13ME126 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME126-ND
|
DigiKey | ROUND SPACER, 13.3MM ID, 25MM OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1900 In Stock |
|
$0.0912 / $0.1800 | Buy Now |
DISTI #
144-13ME126
|
Mouser Electronics | Standoffs & Spacers SPCR BK 13.3X25.0X5.0 MM RoHS: Compliant | 0 |
|
$0.1200 / $0.2500 | Order Now |
DISTI #
72081271
|
RS | Round Spacer, 13.3mm ID, 25mm OD, 5mm Length | Essentra Components 13ME126 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0978 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 5.0 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.0877 / $0.1246 | Buy Now |