Part Details for 13ME132 by Essentra Components
Overview of 13ME132 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME132-ND
|
DigiKey | ROUND SPACER, 6.3MM ID, 10MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2437 In Stock |
|
$0.1748 / $0.3500 | Buy Now |
DISTI #
144-13ME132
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 6.3mm ID, 10mm OD, 28mm Length RoHS: Compliant | 1500 |
|
$0.1480 / $0.3000 | Buy Now |
DISTI #
72081274
|
RS | Round Spacer, 6.3mm ID, 10mm OD, 28mm Length | Essentra Components 13ME132 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2120 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1046 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 28.0 mm (1.102 in) RoHS: Compliant | 0 |
|
$0.0901 / $0.1265 | Buy Now |