Part Details for 13R152C by Murata Power Solutions
Overview of 13R152C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13R152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8742
|
Newark | Inductor, 1.5Uh, 6.3A, Radial Leaded, Product Range:1300R Series, Inductance:1.5Μh, Inductor Construction:Unshielded, Rms Current (Irms):6.3A, Saturation Current (Isat):6.3A, Dc Resistance Max:0.008Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 13R152C Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.5980 | Buy Now |
DISTI #
811-2035-ND
|
DigiKey | FIXED IND 1.5UH 6.3A 8 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
214 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
|
Future Electronics | FIXED IND 1.5UH 6.3A 8 MOHM TH RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5450 / $0.6150 | Buy Now |
DISTI #
000000000002962626
|
Sager | Power Inductors - Leaded 1.5 UH 20% 6.3A Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |