Part Details for 13R154C by Murata Manufacturing Co Ltd
Overview of 13R154C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13R154C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13R154C
|
Avnet Americas | Power Inductor, 150 uH, 820 mA, 820 mA, 330 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 13R154C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.6347 | Buy Now |
DISTI #
580-13R154C
|
Mouser Electronics | Power Inductors - Leaded Ind 150 H, 0.82A TH radial 8x10 RoHS: Compliant | 71 |
|
$0.5000 / $0.5900 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.7040 / $1.7600 | Buy Now | |
DISTI #
13R154C
|
Avnet Americas | Power Inductor, 150 uH, 820 mA, 820 mA, 330 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 13R154C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.6347 | Buy Now |
DISTI #
13R154C
|
TME | Inductor: wire, THT, 150uH, 820mA, 330mΩ, ±10%, Ø9.5x13.5mm, 1300 Min Qty: 200 | 0 |
|
$0.5510 | RFQ |
DISTI #
13R154C
|
Avnet Abacus | Power Inductor, 150 uH, 820 mA, 820 mA, 330 Milliohm, � 10% (Alt: 13R154C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13R154C
13R154C CAD Models
13R154C Part Data Attributes:
|
13R154C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
13R154C
Murata Manufacturing Co Ltd
Power Inductor Ind 150uH 0.82A Radial Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIUAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Height | 13.5 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |