Part Details for 13R336C by Murata Power Solutions
Overview of 13R336C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13R336C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8756
|
Newark | Inductor, 33Mh, 60Ma, Radial Leaded, Product Range:1300R Series, Inductance:33Mh, Inductor Construction:Unshielded, Rms Current (Irms):60Ma, Saturation Current (Isat):60Ma, Dc Resistance Max:68Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 13R336C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.5390 | Buy Now |
DISTI #
811-2061-ND
|
DigiKey | FIXED IND 33MH 60MA 68 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
V36:1790_15127111
|
Arrow Electronics | Inductor General Purpose Wirewound 33mH 10% 1KHz 60mA 68Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2222 | Americas - 180 |
|
$0.4990 / $0.5888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.4670 | Buy Now |
DISTI #
000000000002962640
|
Sager | Power Inductors - Leaded 33K UH 10% .06A Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |