Part Details for 13R474C by Murata Manufacturing Co Ltd
Overview of 13R474C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13R474C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13R474C
|
Avnet Americas | Power Inductor, 470 uH, 450 mA, 450 mA, 1.05 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 13R474C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.6347 | Buy Now |
DISTI #
580-13R474C
|
Mouser Electronics | Power Inductors - Leaded 470 UH 10% .45A RoHS: Compliant | 168 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
13R474C
|
TTI | Power Inductors - Leaded 470 UH 10% .45A pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 175 In Stock |
|
$0.4500 / $0.5740 | Buy Now |
DISTI #
13R474C
|
Avnet Americas | Power Inductor, 470 uH, 450 mA, 450 mA, 1.05 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 13R474C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.6347 | Buy Now |
DISTI #
13R474C
|
TME | Inductor: wire, THT, 470uH, 450mA, 1.05Ω, ±10%, Ø9.5x13.5mm, 1300 Min Qty: 200 | 0 |
|
$0.5510 | RFQ |
DISTI #
13R474C
|
Avnet Abacus | Power Inductor, 470 uH, 450 mA, 450 mA, 1.05 Ohm, � 10% (Alt: 13R474C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13R474C
13R474C CAD Models
13R474C Part Data Attributes:
|
13R474C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
13R474C
Murata Manufacturing Co Ltd
General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |