Part Details for 13R682C by Murata Power Solutions
Overview of 13R682C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13R682C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6478
|
Newark | Inductor, 6.8Uh, 20%, 3.5A, Radial Rohs Compliant: Yes |Murata Power Solutions 13R682C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.6100 / $0.7040 | Buy Now |
DISTI #
811-2039-ND
|
DigiKey | FIXED IND 6.8UH 3.5A 23 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
518 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
|
Future Electronics | FIXED IND 6.8UH 3.5A 23 MOHM TH RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4400 / $0.4950 | Buy Now |
DISTI #
000000000002962646
|
Sager | Power Inductors - Leaded 6.8 UH 20% 3.5A Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |