Part Details for 13RS031212 by Essentra Components
Overview of 13RS031212 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS031212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS031212-ND
|
DigiKey | ROUND SPACER, .194 ID, .312 OD, Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0478 | Buy Now |
DISTI #
144-13RS031212
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .194 ID, .312 OD, .530 Length RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
DISTI #
72923421
|
RS | Round Spacer, .194"ID, .312"OD, .53" L, Natural Nylon 6/6 | Essentra Components 13RS031212 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 4.9 mm (0.194 in) - 7.9 mm (0.312 in) - 13.5 mm (0.530 in) RoHS: Compliant | 0 |
|
$0.0263 / $0.0433 | Buy Now |