There are no models available for this part yet.
Overview of 13RS037526 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS037526 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS037526-ND
|
DigiKey | ROUND SPACER, .273 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2900 In Stock |
|
$0.0214 / $0.1000 | Buy Now | |
DISTI #
144-13RS037526
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .273 ID, .375 OD, .547 Length RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now | |
DISTI #
72923471
|
RS | Round Spacer, .273"ID, .375"OD, .547" L, Natural Nylon 6/6 | Essentra Components 13RS037526 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0420 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0224 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 6.9 mm (0.273 in) - 9.5 mm (0.375 in) - 13.9 mm (0.547 in) RoHS: Compliant | 0 |
|
$0.0196 / $0.0323 | Buy Now |