Part Details for 13RS075026 by Essentra Components
Overview of 13RS075026 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075026-ND
|
DigiKey | ROUND SPACER, .260 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.1250 / $0.2500 | Buy Now |
DISTI #
144-13RS075026
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .260 ID, .750 OD, .375 Length RoHS: Compliant | 0 |
|
$0.1390 / $0.2200 | Order Now |
DISTI #
72026103
|
RS | Round Spacer, .260 ID, .750 OD, .375 Length | Essentra Components 13RS075026 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 / $0.2420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1708 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.6 mm (0.260 in) - 19.1 mm (0.750 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.1472 / $0.2066 | Buy Now |