Part Details for 13TS15-1 by Honeywell Sensing and Control
Overview of 13TS15-1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13TS15-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8240
|
Newark | Toggle Switch, 3Pdt, 18A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:18A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 13TS15-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70119579
|
RS | Toggle Switch, 3 Pole, 3 Position, Screw Terminals, Standard Lever, TS Series | Honeywell 13TS15-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 226 |
|
$9.3200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
12 In Stock |
|
$15.9900 / $27.6800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
12 In Stock |
|
$15.9900 / $27.6800 | Buy Now |
|
Neutron USA | Toggle Switch, 3 Pole, 3 Position, Screw Terminals, Standard Lever | 50 |
|
$98.0100 | Buy Now |
Part Details for 13TS15-1
13TS15-1 CAD Models
13TS15-1 Part Data Attributes
|
13TS15-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13TS15-1
Honeywell Sensing and Control
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 18A@125VAC | |
Contact Current(AC)-Max | 18 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |