-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
81 In Stock |
|
$20.1100 / $23.7200 | Buy Now |
DISTI #
13TS15-7
|
TTI | Toggle Switches SEALED OI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$21.3500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
81 In Stock |
|
$20.1100 / $23.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13TS15-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13TS15-7
Honeywell Sensing and Control
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 18A@125VAC | |
Contact Current(AC)-Max | 18 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |