Part Details for 14-0735 by Trumeter Technologies
Overview of 14-0735 by Trumeter Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-110B01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | |
10073599-030LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 30 Positions, 2.00mm (0.079in) Pitch | |
10073599-010LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 10 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 14-0735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7839
|
Newark | 1Ft Dual Duty Wheel, Range 11", Coating:-, Outer Diameter:1Ft, Circumference:-, Width:-, Product Range:- Rohs Compliant: Yes |Trumeter 14-0735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4100 / $113.3500 | Buy Now |
|
Onlinecomponents.com | Mechanical Measuring Wheel - Feet and Inches - Dual Wheels - Reset Button - 5 Digits - 9999'11 F - Indoors RoHS: Compliant | 0 |
|
$71.7400 / $93.0500 | Buy Now |