There are no models available for this part yet.
Overview of 14-131.012 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 14-131.012 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B3856
|
Newark | Illuminated Pushbutton Mom Sa 1Nc+1No St/Pt D29 Silver Rohs Compliant: Yes |Eao 14-131.012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $29.7600 | Buy Now | |
DISTI #
1948-1232-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$25.2577 / $32.4700 | Buy Now | |
DISTI #
123-14-131.012
|
Mouser Electronics | Pushbutton Switches PB55MM2NC2NO RoHS: Compliant | 4 |
|
$25.2500 / $32.4600 | Buy Now | |
DISTI #
70290847
|
RS | Pushbutton Switch, Round,29mm, SA, MOM,1NC+1NO, ST/PT, Gold/Silver Contacts | EAO 14-131.012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5200 / $32.7900 | RFQ | |
DISTI #
000000000000025913
|
Sager | Pushbutton Switches PB55MM2NC2NO Min Qty: 1 | 0 |
|
$23.2300 / $28.5800 | Buy Now |
CAD Models for 14-131.012 by EAO AG
Part Data Attributes for 14-131.012 by EAO AG
14-131.012
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
14-131.012EAO AGVS
-