Part Details for 14-1550-8L89 by GC Electronics
Overview of 14-1550-8L89 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-1550-8L89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-1550-8L89-ND
|
DigiKey | CABLE CAT6E 23AWG BLUE 1000FT SO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$306.1100 | Buy Now |
|
Onlinecomponents.com | Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper RoHS: Compliant |
12 In Stock |
|
$279.5000 / $300.2000 | Buy Now |
DISTI #
GC Electronics 14-1550-8L89
|
PEI Genesis | Cable CAT6e | 0 |
|
Buy Now | |
|
Master Electronics | Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper RoHS: Compliant |
12 In Stock |
|
$279.5000 / $300.2000 | Buy Now |