There are no models available for this part yet.
Overview of 14-224-2B63 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 14-224-2B63 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Speaker Wire 2Conductors 24AWG 152.4m Bare Copper 300V Spool RoHS: Compliant |
2 In Stock |
|
$39.7800 / $78.5800 | Buy Now | ||
Master Electronics | Speaker Wire 2Conductors 24AWG 152.4m Bare Copper 300V Spool RoHS: Compliant |
2 In Stock |
|
$39.7800 / $78.5800 | Buy Now |