Part Details for 14-236.025K by EAO AG
Overview of 14-236.025K by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8025KITV1P0 | Renesas Electronics Corporation | ZSPM8025 Evaluation Kit for the ZSPM1025A PWM Controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSLS7025KITD1V2P0 | Renesas Electronics Corporation | Demo Kit for ZSLS7025 | |
L17HRD2F025K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Full 0.38um (15u\\) Gold, Tape & Reel 5000pcs, Right Feed |
Price & Stock for 14-236.025K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F559
|
Newark | Switch, Key Lock, 2No/2Nc, 5A, 250V, Product Range:14 Series, Contact Configuration:Dpdt, Switch Operation:Off-On, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 14-236.025K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$106.3300 | Buy Now |
DISTI #
1948-1237-ND
|
DigiKey | SWITCH KEYLOCK 2POS 4PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$77.8138 / $102.2400 | Buy Now |
DISTI #
123-14-236.025K
|
Mouser Electronics | Keylock Switches KYLK MNT BLK SLDR RoHS: Compliant | 19 |
|
$77.8100 / $95.6300 | Buy Now |
DISTI #
70029886
|
RS | Keylock Switch,2Pos.,29mm,2NC+2NO, Rest/MAINT, High Security Keys,5A,250VAC, Solder | EAO 14-236.025K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2500 | RFQ |
DISTI #
000000000000025936
|
Sager | Keylock Switches KYLK MNT BLK SLDR Min Qty: 1 | 0 |
|
$76.7700 / $94.4800 | Buy Now |