Part Details for 14-L10 by JST Manufacturing
Overview of 14-L10 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 14-L10
14-L10 CAD Models
14-L10 Part Data Attributes
|
14-L10
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14-L10
JST Manufacturing
Wire Terminal, 16.78mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.78 mm2 | |
Wire Gauge | 6 AWG |