There are no models available for this part yet.
Overview of 14.71.8.230.0000 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 14.71.8.230.0000 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M2841
|
Newark | Staircase Timer, 230V, Product Range:14 Series, Timer Functions:Multifunction, Time Min:30S, Time Max:20Min, No. Of Timing Ranges:-, Timer Output:1 Changeover Relay, Supply Voltage Max:230Vac, Current Rating Nom:500Ma, Connection/Rohs Compliant: Yes |Finder 14.71.8.230.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2300 | Buy Now | |
DISTI #
70747577
|
RS | Staircase Lighting Time Switch, 230 V ac | Finder 14.71.8.230.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$75.9000 / $94.8800 | Buy Now | |
DISTI #
14.71.8.230.0000
|
TME | Staircase timer, for DIN rail mounting, 230VAC, SPST-NO, IP20 Min Qty: 1 | 13 |
|
$35.9300 / $41.0600 | Buy Now | |
DISTI #
C1S229400049879
|
Chip1Stop | Other Switch | 5 |
|
$57.1000 | Buy Now |