Part Details for 140-0000-978 by Cinch Connectivity Solutions
Overview of 140-0000-978 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 140-0000-978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0103
|
Newark | Bushing For .141" Od Cable Conductor Pointing Tool/Bag |Johnson Cinch Connectivity 140-0000-978 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$806.4000 / $868.0000 | Buy Now |
DISTI #
140-0000-978-ND
|
DigiKey | BUSHING .141"OD POINTING TOOL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.1200 | Buy Now |
DISTI #
530-140-0000-978
|
Mouser Electronics | Crimpers / Crimping Tools CABLE CONDUCT TOOL BUSHING .141" OD RoHS: Compliant | 0 |
|
$788.9500 / $804.9600 | Order Now |
DISTI #
70880742
|
RS | Bushing for .141" OD cable conductor pointing tool | Johnson-Cinch Connectivity Solutions 140-0000-978 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$820.1200 | RFQ |
DISTI #
EFJ140-0000-978
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$861.5385 / $888.8889 | Buy Now |
DISTI #
140-0000-978
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$717.9500 | Buy Now |