Part Details for 140-1385-02-01-00 by Cambion Electronics Ltd
Overview of 140-1385-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 140-1385-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F4831
|
Newark | Terminal, Slotted, Solder, Insulation:Non Insulated, Mounting Hole Dia:1.7Mm, Terminal Plating:Silver, Overall Length:6.35Mm, Length - Below Flange:2.39Mm, Product Range:-, Connector Type:Pin, Contact Material:Brass, Pin Length:0.25"rohs Compliant: Yes |Cambion 140-1385-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15952 |
|
$0.2820 / $0.5350 | Buy Now |
Part Details for 140-1385-02-01-00
140-1385-02-01-00 CAD Models
140-1385-02-01-00 Part Data Attributes
|
140-1385-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
140-1385-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 140-1385-02-01-00
This table gives cross-reference parts and alternative options found for 140-1385-02-01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140-1385-02-01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140-1385-02-04-00 | PCB Terminal | Cambion Electronics Ltd | 140-1385-02-01-00 vs 140-1385-02-04-00 |