Part Details for 140-1473-003 by Dialight
Overview of 140-1473-003 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 140-1473-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M7641
|
Newark | Led Mounting Hardware Rohs Compliant: Yes |Dialight 140-1473-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $23.3600 | Buy Now |
DISTI #
645-140-1473-003
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant | 0 |
|
$17.5300 / $20.8000 | Order Now |
DISTI #
70081444
|
RS | Indicator, Amber, 0.50 in., 15/32 in., 0.70 in. (Max.), Brass, Polycarbonate | Dialight 140-1473-003 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9700 / $22.4600 | RFQ |
|
Onlinecomponents.com | Round Optical Lens | 0 |
|
$14.9300 / $28.0000 | Buy Now |
DISTI #
140-1473-003
|
TTI | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 140-1473-003
|
PEI Genesis | IN LENS T-1-3/4 AMB | 17 |
|
Buy Now | |
DISTI #
000000000000304960
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now |
Part Details for 140-1473-003
140-1473-003 CAD Models
140-1473-003 Part Data Attributes
|
140-1473-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
140-1473-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |