-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7953
|
Newark | Contact, Socket, Crimp, 30-24Awg, Product Range:140 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Edac 140-941-290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9603 |
|
$0.0110 | Buy Now |
DISTI #
151-140-941-290CT-ND
|
DigiKey | FEMALE CRIMP CONTACT TIN PLATED Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23007 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
587-140-941-290
|
Mouser Electronics | Headers & Wire Housings 1 Position Inline Connector RoHS: Compliant | 19870 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 140 Series 1 Position Female 2 mm Pitch Straight Crimp Style Connectorr RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0142 | Buy Now |
|
Future Electronics | 140 Series 1 Position Female 2 mm Pitch Straight Crimp Style Connectorr RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0142 | Buy Now |
|
Onlinecomponents.com | Contact part number 140-941-290P80 in reel RoHS: Compliant |
30000 On Order |
|
$0.0139 / $0.0205 | Buy Now |
DISTI #
66984334
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG RoHS: Compliant Min Qty: 4546 Package Multiple: 1 | Americas - 9603 |
|
$0.0152 / $0.0156 | Buy Now |
DISTI #
140-941-290
|
TME | Contact, female, phosphor bronze, tinned, 0.05÷0.22mm2, 140, reel Min Qty: 1 | 9520 |
|
$0.0177 / $0.0931 | Buy Now |
|
Master Electronics | Contact part number 140-941-290P80 in reel RoHS: Compliant |
30000 On Order |
|
$0.0139 / $0.0205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy