Part Details for 1400493 (ALTERNATE: SAC-5P-100 0-923) by Phoenix Contact
Overview of 1400493 (ALTERNATE: SAC-5P-100 0-923) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1400493 (ALTERNATE: SAC-5P-100 0-923)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71456074
|
RS | Cable, Multi-Conductor, 4 conductor, 22 AWG, PU, Shielded, 328.1' (100.0m), Gray, 300V | Phoenix Contact 1400493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$505.7200 | RFQ |