There are no models available for this part yet.
Overview of 1400682 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1400682 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1400682-ND
|
DigiKey | FIBER OPTIC CBL LC-SCRJ OM2 2M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.7600 | Buy Now | |
DISTI #
651-1400682
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:A-SJ:A-GZ01/2 RoHS: Compliant | 0 |
|
$144.1800 / $145.7600 | Order Now | |
Onlinecomponents.com | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: LC/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$119.7200 / $154.3900 | Buy Now | ||
DISTI #
000000000005575939
|
Sager | Fiber Optic Cable Assemblies FOC-LC:A-SJ:A-GZ01/2 Min Qty: 1 | 0 |
|
$147.6200 / $165.3300 | Buy Now | |
Dynamic Solutions GmbH | FO patch cable | 1500 |
|
RFQ | |||
Master Electronics | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: LC/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$119.7200 / $154.3900 | Buy Now |
CAD Models for 1400682 by Phoenix Contact
Part Data Attributes for 1400682 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
EAC; IEC; UL
|
Connector Side1
|
LC
|
Connector Side2
|
SC
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|