Part Details for 1401-0-15-80-30-84-10-0 by Mill-Max Mfg Corp
Overview of 1401-0-15-80-30-84-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401-0-15-80-30-84-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1401-0-15-80-30-84-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5561 | Buy Now |
DISTI #
575-1401015803084
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.4990 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4150 | Buy Now |
DISTI #
000000000001644704
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.0589 / $0.7323 | Buy Now |
Part Details for 1401-0-15-80-30-84-10-0
1401-0-15-80-30-84-10-0 CAD Models
1401-0-15-80-30-84-10-0 Part Data Attributes:
|
1401-0-15-80-30-84-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1401-0-15-80-30-84-10-0
Mill-Max Mfg Corp
BERYLLIUM COPPER, TIN (100) OVER NICKEL FINISH, PCB TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Manufacturer Series | 1401-0 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1401-0-15-80-30-84-10-0
This table gives cross-reference parts and alternative options found for 1401-0-15-80-30-84-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1401-0-15-80-30-84-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1401-0-15-80-30-02-10-0 | BERYLLIUM COPPER ALLOY, TIN LEAD (100) OVER NICKEL FINISH, PCB TERMINAL | Mill-Max Mfg Corp | 1401-0-15-80-30-84-10-0 vs 1401-0-15-80-30-02-10-0 |
1401-0-15-01-30-84-10-0 | BERYLLIUM COPPER ALLOY, TIN (100) OVER NICKEL FINISH, PCB TERMINAL | Mill-Max Mfg Corp | 1401-0-15-80-30-84-10-0 vs 1401-0-15-01-30-84-10-0 |